
1062-20-0122 | |
|---|---|
DigiKey Part Number | 1734-1150-2-ND - Tape & Reel (TR) 1734-1150-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1062-20-0122 |
Description | CONN SCKT 16-22AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 16-22 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1062-20-0122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.25000 | ¥2.25 |
| 10 | ¥1.92200 | ¥19.22 |
| 25 | ¥1.80360 | ¥45.09 |
| 50 | ¥1.71740 | ¥85.87 |
| 100 | ¥1.63480 | ¥163.48 |
| 250 | ¥1.53244 | ¥383.11 |
| 500 | ¥1.45896 | ¥729.48 |
| 1,000 | ¥1.38925 | ¥1,389.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.25965 | ¥5,038.60 |
| 8,000 | ¥1.19952 | ¥9,596.16 |
| 12,000 | ¥1.16569 | ¥13,988.28 |
| 20,000 | ¥1.12444 | ¥22,488.80 |
| 28,000 | ¥1.09807 | ¥30,745.96 |
| 40,000 | ¥1.07080 | ¥42,832.00 |

















