Similar





DTM06-12SA | |
|---|---|
DigiKey Part Number | 1734-1066-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-12SA |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-12SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.26000 | ¥20.26 |
| 10 | ¥17.20000 | ¥172.00 |
| 25 | ¥16.12560 | ¥403.14 |
| 50 | ¥15.35300 | ¥767.65 |
| 100 | ¥14.61960 | ¥1,461.96 |
| 250 | ¥13.70380 | ¥3,425.95 |
| 500 | ¥13.04954 | ¥6,524.77 |
| 1,000 | ¥12.42684 | ¥12,426.84 |
| 2,500 | ¥11.64938 | ¥29,123.45 |
















