1062-20-0144 | ||
---|---|---|
DigiKey Part Number | 1734-1148-2-ND - Tape & Reel (TR) 1734-1148-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1062-20-0144 | |
Description | CONN SOCKET 16-22AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 16-22 AWG Power, Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1062-20-0144 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.05700 | ¥50.57 |
25 | ¥4.62360 | ¥115.59 |
50 | ¥4.35260 | ¥217.63 |
100 | ¥4.17030 | ¥417.03 |
250 | ¥3.80816 | ¥952.04 |
500 | ¥3.62672 | ¥1,813.36 |
1,000 | ¥2.99198 | ¥2,991.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.72000 | ¥10,880.00 |
8,000 | ¥2.44801 | ¥19,584.08 |
12,000 | ¥2.41174 | ¥28,940.88 |
28,000 | ¥2.35734 | ¥66,005.52 |