1060-20-0244 | ||
---|---|---|
DigiKey Part Number | 1734-1145-2-ND - Tape & Reel (TR) 1734-1145-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1060-20-0244 | |
Description | CONN PIN 16-22AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 16-22 AWG Power, Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1060-20-0244 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.50700 | ¥45.07 |
25 | ¥4.11800 | ¥102.95 |
50 | ¥3.87640 | ¥193.82 |
100 | ¥3.71470 | ¥371.47 |
250 | ¥3.39176 | ¥847.94 |
500 | ¥3.23038 | ¥1,615.19 |
1,000 | ¥2.66500 | ¥2,665.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.42276 | ¥9,691.04 |
8,000 | ¥2.18049 | ¥17,443.92 |
12,000 | ¥2.14818 | ¥25,778.16 |
28,000 | ¥2.09973 | ¥58,792.44 |