
1062-20-0222 | |
|---|---|
DigiKey Part Number | 1734-1151-2-ND - Tape & Reel (TR) 1734-1151-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1062-20-0222 |
Description | CONN SCKT 16-22AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 16-22 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1062-20-0222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.34000 | ¥2.34 |
| 10 | ¥1.95800 | ¥19.58 |
| 25 | ¥1.83240 | ¥45.81 |
| 50 | ¥1.74260 | ¥87.13 |
| 100 | ¥1.66000 | ¥166.00 |
| 250 | ¥1.55580 | ¥388.95 |
| 500 | ¥1.48140 | ¥740.70 |
| 1,000 | ¥1.41063 | ¥1,410.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.27905 | ¥5,116.20 |
| 8,000 | ¥1.21798 | ¥9,743.84 |
| 12,000 | ¥1.18364 | ¥14,203.68 |
| 20,000 | ¥1.14174 | ¥22,834.80 |
| 28,000 | ¥1.11497 | ¥31,219.16 |
| 40,000 | ¥1.08728 | ¥43,491.20 |

















