WM-12P | ||
---|---|---|
DigiKey Part Number | 1734-1043-ND | |
Manufacturer | ||
Manufacturer Product Number | WM-12P | |
Description | DT, DTM WEDGELOCK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wedgelock For DTM Series Receptacles | |
Datasheet | Datasheet | |
EDA/CAD Models | WM-12P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 12 | |
For Use With/Related Products | DTM Series Receptacles | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.61300 | ¥36.13 |
25 | ¥3.30480 | ¥82.62 |
50 | ¥3.11100 | ¥155.55 |
100 | ¥2.98100 | ¥298.10 |
250 | ¥2.72140 | ¥680.35 |
500 | ¥2.59188 | ¥1,295.94 |
1,000 | ¥2.13830 | ¥2,138.30 |
2,500 | ¥1.94389 | ¥4,859.72 |