0460-202-20141 | ||
---|---|---|
DigiKey Part Number | 1734-1517-ND | |
Manufacturer | ||
Manufacturer Product Number | 0460-202-20141 | |
Description | CONN PIN 20AWG NICKEL CRIMP | |
Customer Reference | ||
Detailed Description | Pin Contact Nickel Crimp 20 AWG Power, Machined | |
Datasheet | Datasheet | |
EDA/CAD Models | 0460-202-20141 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥3.29300 | ¥32.93 |
25 | ¥3.01440 | ¥75.36 |
50 | ¥2.83560 | ¥141.78 |
100 | ¥2.71780 | ¥271.78 |
250 | ¥2.48124 | ¥620.31 |
500 | ¥2.36318 | ¥1,181.59 |
1,000 | ¥1.94962 | ¥1,949.62 |
2,500 | ¥1.77237 | ¥4,430.93 |