ATM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT60-202-20141

DigiKey Part Number
889-1462-ND
Manufacturer
Manufacturer Product Number
AT60-202-20141
Description
CONN PIN 20-22AWG NICKEL CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Nickel Crimp 20-22 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
AT60-202-20141 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,140
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥2.27400¥22.74
25¥2.13040¥53.26
50¥2.02940¥101.47
100¥1.93260¥193.26
250¥1.81100¥452.75
500¥1.72452¥862.26
1,000¥1.64207¥1,642.07
2,500¥1.53914¥3,847.85