ATM04-2P-KIT01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATM04-2P-KIT01
ATM04-2P-KIT01
ATM04-2P-KIT01

ATM04-2P-KIT01

DigiKey Part Number
889-1217-ND
Manufacturer
Manufacturer Product Number
ATM04-2P-KIT01
Description
CONN RCPT 2POS CRIMP 16-22AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
ATM04-2P-KIT01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
16-22 AWG
Features
Wedge Lock
Contact Finish
-
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.64000¥57.64
10¥48.96300¥489.63
25¥45.89560¥1,147.39
80¥42.27650¥3,382.12
160¥40.25881¥6,441.41
320¥38.33772¥12,268.07
560¥36.85461¥20,638.58
1,040¥35.28091¥36,692.15
Manufacturers Standard Package