




ATM04-2P | |
|---|---|
DigiKey Part Number | 889-1477-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-2P |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-2P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.14000 | ¥11.14 |
| 10 | ¥9.44400 | ¥94.44 |
| 25 | ¥8.85640 | ¥221.41 |
| 50 | ¥8.43200 | ¥421.60 |
| 100 | ¥8.02860 | ¥802.86 |
| 250 | ¥7.52524 | ¥1,881.31 |
| 500 | ¥7.16592 | ¥3,582.96 |
| 1,000 | ¥6.82376 | ¥6,823.76 |
| 2,500 | ¥6.39662 | ¥15,991.55 |
































