ATM06-2S-EC01 | ||
---|---|---|
DigiKey Part Number | 889-2289-ND | |
Manufacturer | ||
Manufacturer Product Number | ATM06-2S-EC01 | |
Description | CONN PLUG HSG 2POS | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | ATM06-2S-EC01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |