


ATM04-2P-SR01GY | |
|---|---|
DigiKey Part Number | ATM04-2P-SR01GY-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-2P-SR01GY |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-2P-SR01GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.24000 | ¥18.24 |
| 10 | ¥15.49400 | ¥154.94 |
| 25 | ¥14.52440 | ¥363.11 |
| 50 | ¥13.83000 | ¥691.50 |
| 100 | ¥13.16960 | ¥1,316.96 |
| 250 | ¥12.34452 | ¥3,086.13 |
| 500 | ¥11.75524 | ¥5,877.62 |
| 1,000 | ¥11.19423 | ¥11,194.23 |
| 2,500 | ¥10.49382 | ¥26,234.55 |

























