
ATM06-2S-SR01BK | |
|---|---|
DigiKey Part Number | 889-ATM06-2S-SR01BK-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-2S-SR01BK |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-2S-SR01BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.34000 | ¥20.34 |
| 10 | ¥17.30900 | ¥173.09 |
| 25 | ¥16.21840 | ¥405.46 |
| 50 | ¥15.44340 | ¥772.17 |
| 100 | ¥14.70590 | ¥1,470.59 |
| 250 | ¥13.78468 | ¥3,446.17 |
| 500 | ¥13.12666 | ¥6,563.33 |
| 1,000 | ¥12.50023 | ¥12,500.23 |
| 2,500 | ¥11.71810 | ¥29,295.25 |






























