
ATM04-2P-SR01BL | |
|---|---|
DigiKey Part Number | 889-ATM04-2P-SR01BL-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-2P-SR01BL |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-2P-SR01BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.03000 | ¥19.03 |
| 10 | ¥16.13400 | ¥161.34 |
| 25 | ¥15.12400 | ¥378.10 |
| 50 | ¥14.39980 | ¥719.99 |
| 100 | ¥13.71240 | ¥1,371.24 |
| 250 | ¥12.85308 | ¥3,213.27 |
| 500 | ¥12.23946 | ¥6,119.73 |
| 1,000 | ¥11.65528 | ¥11,655.28 |
| 2,500 | ¥10.92605 | ¥27,315.12 |






















