ATM2P-BT-YW | ||
---|---|---|
DigiKey Part Number | 889-ATM2P-BT-YW-ND | |
Manufacturer | ||
Manufacturer Product Number | ATM2P-BT-YW | |
Description | BOOT FOR 2 POSITION RECEPTACLES, | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Boot For ATM Series | |
Datasheet | Datasheet | |
EDA/CAD Models | ATM2P-BT-YW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 2 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.59700 | ¥55.97 |
25 | ¥5.10880 | ¥127.72 |
50 | ¥4.79680 | ¥239.84 |
100 | ¥4.50300 | ¥450.30 |
200 | ¥3.91540 | ¥783.08 |
500 | ¥3.70528 | ¥1,852.64 |