
ATM06-2S-SR01WHT | |
|---|---|
DigiKey Part Number | 889-ATM06-2S-SR01WHT-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-2S-SR01WHT |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug White |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-2S-SR01WHT Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color White |
Part Status Active | Features Cap (Cover), IP67, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTM06-2S-EE03 | TE Connectivity Deutsch ICT Connectors | 2,468 | 1734-1873-ND | ¥26.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.70000 | ¥21.70 |
| 10 | ¥18.45800 | ¥184.58 |
| 25 | ¥17.29640 | ¥432.41 |
| 50 | ¥16.47080 | ¥823.54 |
| 100 | ¥15.68340 | ¥1,568.34 |
| 250 | ¥14.70084 | ¥3,675.21 |
| 500 | ¥13.99906 | ¥6,999.53 |
| 1,000 | ¥13.33106 | ¥13,331.06 |
| 2,500 | ¥12.49696 | ¥31,242.40 |

























