
ATM2S-BT-YW | |
|---|---|
DigiKey Part Number | 889-ATM2S-BT-YW-ND |
Manufacturer | |
Manufacturer Product Number | ATM2S-BT-YW |
Description | BOOT FOR 2 POSITION PLUGS, YELLO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM2S-BT-YW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 2 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.72000 | ¥7.72 |
| 10 | ¥6.58500 | ¥65.85 |
| 25 | ¥6.16960 | ¥154.24 |
| 50 | ¥5.87500 | ¥293.75 |
| 100 | ¥5.59350 | ¥559.35 |
| 400 | ¥5.07158 | ¥2,028.63 |
| 800 | ¥4.82944 | ¥3,863.55 |
| 1,200 | ¥4.69313 | ¥5,631.76 |
| 2,800 | ¥4.42078 | ¥12,378.18 |












