ATM06-2S-SR01GN | ||
---|---|---|
DigiKey Part Number | 889-ATM06-2S-SR01GN-ND | |
Manufacturer | ||
Manufacturer Product Number | ATM06-2S-SR01GN | |
Description | CONN PLUG HSG 2POS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Plug Green | |
Datasheet | Datasheet | |
EDA/CAD Models | ATM06-2S-SR01GN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥18.32600 | ¥183.26 |
25 | ¥16.73560 | ¥418.39 |
50 | ¥15.71380 | ¥785.69 |
100 | ¥14.75400 | ¥1,475.40 |
200 | ¥12.82985 | ¥2,565.97 |
500 | ¥11.66334 | ¥5,831.67 |
1,000 | ¥10.57093 | ¥10,570.93 |