
AT06-2S-SR02GRY | |
|---|---|
DigiKey Part Number | 889-AT06-2S-SR02GRY-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-SR02GRY |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-SR02GRY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.21000 | ¥14.21 |
| 10 | ¥12.05700 | ¥120.57 |
| 25 | ¥11.30440 | ¥282.61 |
| 50 | ¥10.76260 | ¥538.13 |
| 100 | ¥10.24880 | ¥1,024.88 |
| 250 | ¥9.60624 | ¥2,401.56 |
| 500 | ¥9.14762 | ¥4,573.81 |
| 1,000 | ¥8.71104 | ¥8,711.04 |
| 2,500 | ¥8.16586 | ¥20,414.65 |


























