



AT06-12SA-SR2GY | |
|---|---|
DigiKey Part Number | AT06-12SA-SR2GY-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SA-SR2GY |
Description | CONN PLUG HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SA-SR2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.90000 | ¥39.90 |
| 10 | ¥33.86500 | ¥338.65 |
| 25 | ¥31.73880 | ¥793.47 |
| 50 | ¥30.22380 | ¥1,511.19 |
| 100 | ¥28.78050 | ¥2,878.05 |
| 300 | ¥26.63330 | ¥7,989.99 |
| 500 | ¥25.69074 | ¥12,845.37 |
| 1,000 | ¥24.46540 | ¥24,465.40 |
| 2,500 | ¥22.93527 | ¥57,338.17 |



























