




AT04-12PA | |
|---|---|
DigiKey Part Number | 889-1008-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA |
Description | CONN RCPT HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.50000 | ¥23.50 |
| 10 | ¥19.94900 | ¥199.49 |
| 25 | ¥18.69840 | ¥467.46 |
| 50 | ¥17.80560 | ¥890.28 |
| 220 | ¥16.03705 | ¥3,528.15 |
| 440 | ¥15.27139 | ¥6,719.41 |
| 660 | ¥14.84080 | ¥9,794.93 |
| 1,100 | ¥14.31561 | ¥15,747.17 |
| 2,640 | ¥13.45868 | ¥35,530.92 |




























