AT06-12SA-SRGRY | ||
---|---|---|
DigiKey Part Number | 889-2257-ND | |
Manufacturer | ||
Manufacturer Product Number | AT06-12SA-SRGRY | |
Description | CONN PLUG HSG 12POS 14-20AWG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | AT06-12SA-SRGRY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥40.18300 | ¥401.83 |
25 | ¥36.69360 | ¥917.34 |
50 | ¥34.45300 | ¥1,722.65 |
100 | ¥32.35010 | ¥3,235.01 |
200 | ¥28.13045 | ¥5,626.09 |
500 | ¥25.57356 | ¥12,786.78 |
1,000 | ¥23.75736 | ¥23,757.36 |