AT04-12PA-BM03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT04-12PA-BM03
AT04-12PA-BM03
AT04-12PA-BM03
AT Series™ Connectors Overview

AT04-12PA-BM03

DigiKey Part Number
889-1919-ND
Manufacturer
Manufacturer Product Number
AT04-12PA-BM03
Description
CONN HEADER VERT 12POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PA-BM03 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.835" (21.21mm)
Contact Shape
Circular
Contact Finish - Mating
Nickel
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Lock
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
13A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.66000¥54.66
10¥46.45000¥464.50
25¥43.53720¥1,088.43
50¥41.45640¥2,072.82
200¥37.59335¥7,518.67
400¥35.80013¥14,320.05
600¥34.79098¥20,874.59
1,000¥33.56059¥33,560.59
2,600¥31.37537¥81,575.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.