AT06-12SA-KIT01 | ||
---|---|---|
DigiKey Part Number | 889-1210-ND | |
Manufacturer | ||
Manufacturer Product Number | AT06-12SA-KIT01 | |
Description | CONN PLUG 12POS CRIMP 16-18AWG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Rectangular Plug Connector Crimp 16-18 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | AT06-12SA-KIT01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-18 AWG | |
Features | Wedge Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥114.52000 | ¥1,145.20 |
25 | ¥104.58400 | ¥2,614.60 |
50 | ¥98.20180 | ¥4,910.09 |
100 | ¥92.20820 | ¥9,220.82 |