AT04-12PA-PM13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT04-12PA-PM13
AT04-12PA-PM13
AT04-12PA-PM13
AT Series™ Connectors Overview

AT04-12PA-PM13

DigiKey Part Number
889-2324-ND
Manufacturer
Manufacturer Product Number
AT04-12PA-PM13
Description
CONN RCPT HSG 12POS PANEL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PA-PM13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Cap (Cover), Mounting Flange, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.54000¥59.54
10¥50.56900¥505.69
25¥47.39640¥1,184.91
50¥45.13220¥2,256.61
150¥41.76567¥6,264.85
300¥39.77253¥11,931.76
600¥37.87558¥22,725.35
1,050¥36.41059¥38,231.12
2,550¥34.20371¥87,219.46
Manufacturers Standard Package