AT06-12SB-SRBK | |
---|---|
DigiKey Part Number | AT06-12SB-SRBK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SB-SRBK |
Description | CONN PLUG HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SB-SRBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.13000 | ¥33.13 |
10 | ¥30.07200 | ¥300.72 |
25 | ¥28.48320 | ¥712.08 |
50 | ¥27.82060 | ¥1,391.03 |
100 | ¥26.49530 | ¥2,649.53 |
300 | ¥23.32330 | ¥6,996.99 |