AT SERIES 12POS BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT SERIES 12POS BLACK
AT04-12PB-PM13
AT04-12PB-PM13
AT Series™ Connectors Overview

AT04-12PB-PM13

DigiKey Part Number
889-2328-ND
Manufacturer
Manufacturer Product Number
AT04-12PB-PM13
Description
CONN RCPT HSG 12POS PANEL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PB-PM13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), Mounting Flange, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.89000¥59.89
10¥50.86700¥508.67
25¥47.67680¥1,191.92
50¥45.40060¥2,270.03
150¥42.01407¥6,302.11
300¥40.00957¥12,002.87
600¥38.10108¥22,860.65
1,050¥36.62748¥38,458.85
Manufacturers Standard Package