


AT06-12SB-EC01 | |
|---|---|
DigiKey Part Number | AT06-12SB-EC01-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SB-EC01 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SB-EC01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.57000 | ¥33.57 |
| 10 | ¥28.53000 | ¥285.30 |
| 25 | ¥26.73680 | ¥668.42 |
| 50 | ¥25.46000 | ¥1,273.00 |
| 100 | ¥24.24440 | ¥2,424.44 |
| 420 | ¥21.90914 | ¥9,201.84 |
| 840 | ¥20.86404 | ¥17,525.79 |
| 1,260 | ¥20.27611 | ¥25,547.90 |
| 2,520 | ¥19.30925 | ¥48,659.31 |


















