


AT06-12SB-SR2BK | |
|---|---|
DigiKey Part Number | AT06-12SB-SR2BK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-12SB-SR2BK |
Description | CONN PLUG HSG 12POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-12SB-SR2BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.97000 | ¥37.97 |
| 10 | ¥32.29500 | ¥322.95 |
| 25 | ¥30.27280 | ¥756.82 |
| 50 | ¥28.82420 | ¥1,441.21 |
| 100 | ¥27.44850 | ¥2,744.85 |
| 300 | ¥25.40073 | ¥7,620.22 |
| 500 | ¥24.50170 | ¥12,250.85 |
| 1,000 | ¥23.33293 | ¥23,332.93 |
| 2,500 | ¥21.87370 | ¥54,684.25 |
























