AT16-18PA-PM11 | ||
---|---|---|
DigiKey Part Number | 889-AT16-18PA-PM11-ND | |
Manufacturer | ||
Manufacturer Product Number | AT16-18PA-PM11 | |
Description | CONN RCPT HSG 18POS | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | AT16-18PA-PM11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥63.58300 | ¥635.83 |
25 | ¥58.06400 | ¥1,451.60 |
50 | ¥54.52080 | ¥2,726.04 |
100 | ¥52.84070 | ¥5,284.07 |