65-54756 | |
---|---|
DigiKey Part Number | 889-1054-ND |
Manufacturer | |
Manufacturer Product Number | 65-54756 |
Description | CONN PIN 20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 65-54756 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.06500 | ¥50.65 |
25 | ¥4.62680 | ¥115.67 |
50 | ¥4.34600 | ¥217.30 |
100 | ¥4.08000 | ¥408.00 |
200 | ¥3.54810 | ¥709.62 |
500 | ¥3.22546 | ¥1,612.73 |
1,000 | ¥2.87984 | ¥2,879.84 |
2,500 | ¥2.66804 | ¥6,670.10 |