AT04-2P-SR02GRY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT04-2P-SR02GRY

DigiKey Part Number
889-AT04-2P-SR02GRY-ND
Manufacturer
Manufacturer Product Number
AT04-2P-SR02GRY
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
AT04-2P-SR02GRY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.21000¥14.21
10¥12.05700¥120.57
25¥11.30440¥282.61
50¥10.76260¥538.13
100¥10.24880¥1,024.88
250¥9.60624¥2,401.56
500¥9.14762¥4,573.81
1,000¥8.71104¥8,711.04
2,500¥8.16586¥20,414.65
Manufacturers Standard Package