ATM04-2P-CAP | ||
---|---|---|
DigiKey Part Number | 889-ATM04-2P-CAP-ND | |
Manufacturer | ||
Manufacturer Product Number | ATM04-2P-CAP | |
Description | DUST CAP FOR 2 POSITION RECEPTAC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For ATM Series Receptacles | |
Datasheet | Datasheet | |
EDA/CAD Models | ATM04-2P-CAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 2 | |
For Use With/Related Products | ATM Series Receptacles | |
Features | IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.17900 | ¥51.79 |
25 | ¥4.72880 | ¥118.22 |
50 | ¥4.44120 | ¥222.06 |
100 | ¥4.16910 | ¥416.91 |
200 | ¥3.62505 | ¥725.01 |
500 | ¥3.29552 | ¥1,647.76 |
1,000 | ¥3.05140 | ¥3,051.40 |