ATM06-2S-CAP | ||
---|---|---|
DigiKey Part Number | 889-ATM06-2S-CAP-ND | |
Manufacturer | ||
Manufacturer Product Number | ATM06-2S-CAP | |
Description | DUST CAP FOR 2 POSITION PLUG, GR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For ATM Series Plugs | |
Datasheet | Datasheet | |
EDA/CAD Models | ATM06-2S-CAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 2 | |
For Use With/Related Products | ATM Series Plugs | |
Features | IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥10.43600 | ¥104.36 |
25 | ¥9.53440 | ¥238.36 |
50 | ¥8.95200 | ¥447.60 |
100 | ¥8.40440 | ¥840.44 |
200 | ¥7.30855 | ¥1,461.71 |
500 | ¥6.64334 | ¥3,321.67 |
1,000 | ¥5.93193 | ¥5,931.93 |
2,500 | ¥5.44894 | ¥13,622.35 |