



ATM2PS-CKIT | |
|---|---|
DigiKey Part Number | 889-1242-ND |
Manufacturer | |
Manufacturer Product Number | ATM2PS-CKIT |
Description | CONN PLUG&RCPT 2P CRIMP 16-22AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug and Receptacle Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATM2PS-CKIT Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Sine Systems Corp | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 16-22 AWG |
Connector Type Plug and Receptacle | Features Wedge Lock |
Contact Type Female Socket; Male Pin | Color Gray |
Number of Positions 2 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.72000 | ¥80.72 |
| 10 | ¥70.13000 | ¥701.30 |
| Part Number | Description | Quantity |
|---|---|---|
| AT62-201-20141 | CONN SCKT 20AWG NICKEL CRIMP | 2 |
| ATM06-2S | CONN PLUG HSG 2POS | 1 |
| AT60-202-20141 | CONN PIN 20-22AWG NICKEL CRIMP | 2 |
| ATM04-2P | CONN RCPT HSG 2POS | 1 |
| AWM-2S | CONN PLUG WEDGE 2POS ORANGE | 1 |











