ATM06-2S-KIT01 | ||
---|---|---|
DigiKey Part Number | 889-1216-ND | |
Manufacturer | ||
Manufacturer Product Number | ATM06-2S-KIT01 | |
Description | CONN PLUG 2POS CRIMP 16-22AWG | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Rectangular Plug Connector Crimp 16-22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | ATM06-2S-KIT01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-22 AWG | |
Features | Wedge Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥37.83700 | ¥378.37 |
25 | ¥34.55160 | ¥863.79 |
50 | ¥32.44160 | ¥1,622.08 |
100 | ¥30.46160 | ¥3,046.16 |
200 | ¥27.91180 | ¥5,582.36 |