


0190030038 | |
|---|---|
DigiKey Part Number | WM19646-ND |
Manufacturer | |
Manufacturer Product Number | 0190030038 |
Description | CONN QC RCPT 18-22AWG 0.205 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030038 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Pink |
Gender Female | Contact Material Brass |
Tab Width 0.205" (5.21mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.135" (3.43mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.82000 | ¥28.20 |
| 25 | ¥2.64280 | ¥66.07 |
| 50 | ¥2.51580 | ¥125.79 |
| 100 | ¥2.39580 | ¥239.58 |
| 250 | ¥2.24572 | ¥561.43 |
| 500 | ¥2.13848 | ¥1,069.24 |
| 1,000 | ¥2.03624 | ¥2,036.24 |
| 3,000 | ¥1.88425 | ¥5,652.75 |










