0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Molex - Quixon Quick Disconnect Terminals

0190030062

DigiKey Part Number
WM19647-ND
Manufacturer
Manufacturer Product Number
0190030062
Description
CONN QC RCPT 14-16AWG 0.205
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190030062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Serrated Termination
Terminal Type
Standard
Color
Blue
Gender
Female
Contact Material
Brass
Tab Width
0.205" (5.21mm)
Contact Finish
Electro-Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.160" (4.06mm)
Length - Overall
0.780" (19.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,540
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.34800¥33.48
25¥3.13360¥78.34
50¥2.98480¥149.24
100¥2.84160¥284.16
250¥2.66292¥665.73
500¥2.53580¥1,267.90
1,000¥2.41458¥2,414.58
3,000¥2.23442¥6,703.26
Manufacturers Standard Package