
5016471000 | |
|---|---|
DigiKey Part Number | WM6057TR-ND - Tape & Reel (TR) WM6057CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5016471000 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5016471000 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.52900 | ¥5.29 |
| 25 | ¥0.49600 | ¥12.40 |
| 50 | ¥0.47140 | ¥23.57 |
| 100 | ¥0.44900 | ¥44.90 |
| 250 | ¥0.42108 | ¥105.27 |
| 500 | ¥0.40092 | ¥200.46 |
| 1,000 | ¥0.38173 | ¥381.73 |
| 2,500 | ¥0.35782 | ¥894.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 16,000 | ¥0.34053 | ¥5,448.48 |
| 32,000 | ¥0.32427 | ¥10,376.64 |
| 48,000 | ¥0.31513 | ¥15,126.24 |
| 80,000 | ¥0.30397 | ¥24,317.60 |
| 112,000 | ¥0.29684 | ¥33,246.08 |
| 160,000 | ¥0.28947 | ¥46,315.20 |
























