



5016461200 | |
|---|---|
DigiKey Part Number | WM6059-ND |
Manufacturer | |
Manufacturer Product Number | 5016461200 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016461200 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10073599-012LF | Amphenol CS (FCI) | 1,360 | 609-3100-ND | ¥8.48000 | Parametric Equivalent |
| 10118940-012LF | Amphenol CS (FCI) | 13,849 | 609-10118940-012LF-ND | ¥14.16000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.28000 | ¥4.28 |
| 10 | ¥3.64600 | ¥36.46 |
| 25 | ¥3.42040 | ¥85.51 |
| 50 | ¥3.25600 | ¥162.80 |
| 100 | ¥3.10030 | ¥310.03 |
| 250 | ¥2.90548 | ¥726.37 |
| 500 | ¥2.76664 | ¥1,383.32 |
| 1,000 | ¥2.63445 | ¥2,634.45 |
| 2,500 | ¥2.46938 | ¥6,173.45 |














