Connector Kit Rectangular - Contact, Header, Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit Rectangular - Contact, Header, Housing
Molex RF Connectors | Digi-Key Daily

0766500201

DigiKey Part Number
23-0766500201-ND
Manufacturer
Manufacturer Product Number
0766500201
Description
KIT IGRID 2.00MM DR RA 10-18 PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Kit Rectangular - Contact, Header, Housing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Molex
Kit Type
Rectangular - Contact, Header, Housing
Series
Values
220 pcs - Assorted 10, 12, 14, 16, 18 Circuit Housing, 26 ~ 22 AWG Crimp Terminals
Packaging
Retail Package
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥309.59000¥309.59
10¥268.96100¥2,689.61
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
5016461000CONN RCPT HSG 10POS 2.00MM2
5016461200CONN RCPT HSG 12POS 2.00MM2
5018761040CONN HEADER R/A 10POS 2MM2
5016461600CONN RCPT HSG 16POS 2.00MM2
5016461400CONN RCPT HSG 14POS 2.00MM2
Show More