
10118940-012LF | |
|---|---|
DigiKey Part Number | 609-10118940-012LF-ND |
Manufacturer | |
Manufacturer Product Number | 10118940-012LF |
Description | CONN RCPT HSG 12POS 2.00MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10118940-012LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.21000 | ¥14.21 |
| 10 | ¥12.04800 | ¥120.48 |
| 25 | ¥11.29400 | ¥282.35 |
| 50 | ¥10.75560 | ¥537.78 |
| 100 | ¥10.24090 | ¥1,024.09 |
| 250 | ¥9.59956 | ¥2,399.89 |
| 500 | ¥9.14114 | ¥4,570.57 |
| 1,000 | ¥8.70481 | ¥8,704.81 |
| 3,000 | ¥8.05581 | ¥24,167.43 |












