
5016481000 | |
|---|---|
DigiKey Part Number | WM6845TR-ND - Tape & Reel (TR) WM6845CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5016481000 |
Description | CONN SOCKET 26-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5016481000 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 26-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.54600 | ¥5.46 |
| 25 | ¥0.50960 | ¥12.74 |
| 50 | ¥0.48460 | ¥24.23 |
| 100 | ¥0.46150 | ¥46.15 |
| 250 | ¥0.43204 | ¥108.01 |
| 500 | ¥0.41152 | ¥205.76 |
| 1,000 | ¥0.39175 | ¥391.75 |
| 2,500 | ¥0.36719 | ¥917.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 16,000 | ¥0.34954 | ¥5,592.64 |
| 32,000 | ¥0.33285 | ¥10,651.20 |
| 48,000 | ¥0.32346 | ¥15,526.08 |
| 80,000 | ¥0.31201 | ¥24,960.80 |
| 112,000 | ¥0.30469 | ¥34,125.28 |
| 160,000 | ¥0.29713 | ¥47,540.80 |


























