34 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
5016463400
5016463400
Molex RF Connectors | Digi-Key Daily

5016463400

DigiKey Part Number
23-5016463400-ND
Manufacturer
Manufacturer Product Number
5016463400
Description
CONN RCPT HSG 34POS 2.00MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
34 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5016463400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,245
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
10¥9.93200¥99.32
25¥9.30880¥232.72
50¥8.86380¥443.19
100¥8.44040¥844.04
250¥7.91176¥1,977.94
500¥7.53396¥3,766.98
1,000¥7.17422¥7,174.22
2,500¥6.72523¥16,813.08
Manufacturers Standard Package