



5018763440 | |
|---|---|
DigiKey Part Number | WM6092-ND |
Manufacturer | |
Manufacturer Product Number | 5018763440 |
Description | CONN HEADER R/A 34POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5018763440 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tray | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Insulation Height 0.327" (8.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.73000 | ¥23.73 |
| 10 | ¥20.13700 | ¥201.37 |
| 225 | ¥16.15956 | ¥3,635.90 |
| 675 | ¥14.95436 | ¥10,094.19 |
| 1,125 | ¥14.42516 | ¥16,228.31 |
| 5,175 | ¥12.95396 | ¥67,036.74 |



