



5016453420 | |
|---|---|
DigiKey Part Number | 23-5016453420-ND |
Manufacturer | |
Manufacturer Product Number | 5016453420 |
Description | CONN HEADER VERT 34POS 2MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016453420 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.472" (12.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 10 | ¥15.84500 | ¥158.45 |
| 100 | ¥13.46520 | ¥1,346.52 |
| 500 | ¥12.01878 | ¥6,009.39 |
| 1,000 | ¥11.44518 | ¥11,445.18 |
| 5,000 | ¥10.21745 | ¥51,087.25 |












