Connector Header Through Hole 18 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 18 position 0.079" (2.00mm)
5016451820
5016451820
Molex - Product of the Quarter - Mini-Fit

5016451820

DigiKey Part Number
WM6076-ND
Manufacturer
Manufacturer Product Number
5016451820
Description
CONN HEADER VERT 18POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5016451820 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Post
0.126" (3.20mm)
Packaging
Tray
Insulation Height
0.472" (12.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Rows
2
Features
Board Guide
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,324
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥8.99800¥89.98
100¥7.64480¥764.48
770¥6.61825¥5,096.05
1,540¥6.30244¥9,705.76
5,390¥5.76948¥31,097.50
10,010¥5.52318¥55,287.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.