



5016451420 | |
|---|---|
DigiKey Part Number | WM6074-ND |
Manufacturer | |
Manufacturer Product Number | 5016451420 |
Description | CONN HEADER VERT 14POS 2MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016451420 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.472" (12.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.42000 | ¥10.42 |
| 10 | ¥8.84900 | ¥88.49 |
| 100 | ¥7.51830 | ¥751.83 |
| 980 | ¥6.39929 | ¥6,271.30 |
| 1,960 | ¥6.09385 | ¥11,943.95 |
| 5,880 | ¥5.63956 | ¥33,160.61 |
| 10,780 | ¥5.40368 | ¥58,251.67 |











