
NUP3105LT1G | |
|---|---|
DigiKey Part Number | NUP3105LT1GOSTR-ND - Tape & Reel (TR) NUP3105LT1GOSCT-ND - Cut Tape (CT) NUP3105LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP3105LT1G |
Description | TVS DIODE 32VWM 66VC SOT233 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 66V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NUP3105LT1G Models |
Category | Power Line Protection No |
Mfr | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 30pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 32V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 35.6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 66V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 8A (8/20µs) | Base Product Number |
Power - Peak Pulse 350W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUP3105LT3G | onsemi | 10,002 | NUP3105LT3GOSCT-ND | ¥6.53000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.79600 | ¥37.96 |
| 100 | ¥2.43720 | ¥243.72 |
| 500 | ¥1.85066 | ¥925.33 |
| 1,000 | ¥1.66119 | ¥1,661.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.31518 | ¥3,945.54 |
| 6,000 | ¥1.20283 | ¥7,216.98 |










