



5016452020 | |
|---|---|
DigiKey Part Number | WM6077-ND |
Manufacturer | |
Manufacturer Product Number | 5016452020 |
Description | CONN HEADER VERT 20POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016452020 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Insulation Height 0.472" (12.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF11-20DP-2DSA(24) | Hirose Electric Co Ltd | 1,455 | H10237-ND | ¥7.69000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥9.55200 | ¥95.52 |
| 100 | ¥8.11870 | ¥811.87 |
| 630 | ¥7.12927 | ¥4,491.44 |
| 1,260 | ¥6.78894 | ¥8,554.06 |
| 5,040 | ¥6.15663 | ¥31,029.42 |
| 10,080 | ¥5.86307 | ¥59,099.75 |












